Bourns CRE 2 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 2 W - CRE2512-FZ-R002E-2
- RS Stock No.:
- 166-9914
- Mfr. Part No.:
- CRE2512-FZ-R002E-2
- Brand:
- Bourns
Subtotal (1 reel of 4000 units)*
£932.00
(exc. VAT)
£1,120.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.233 | £932.00 |
*price indicative
- RS Stock No.:
- 166-9914
- Mfr. Part No.:
- CRE2512-FZ-R002E-2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 2mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Strip | |
| Resistor Type | High Power | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 2W | |
| Temperature Coefficient | -75 ppm/°C, +75 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRE | |
| Maximum Operating Temperature | 170°C | |
| Height | 0.7mm | |
| Termination Style | Solder | |
| Width | 3.35mm | |
| Standards/Approvals | RoHS | |
| Length | 6.45mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 2mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Metal Strip | ||
Resistor Type High Power | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 2W | ||
Temperature Coefficient -75 ppm/°C, +75 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRE | ||
Maximum Operating Temperature 170°C | ||
Height 0.7mm | ||
Termination Style Solder | ||
Width 3.35mm | ||
Standards/Approvals RoHS | ||
Length 6.45mm | ||
- COO (Country of Origin):
- TW
CRE Series 2512 Format - High Power Current Sense
CRE2512 series high-power current sense resistors are constructed from Mn/Cu alloy. This series is available with a power rating of either 2 W or 3 W at 70°C. CRE2512 high-power resistors feature low EMF and inductance values less than 5 nF.
Product Application Information
CRE2512 power resistors are AEC-Q200 qualified and are suitable for automotive applications. This series is suitable for use in input amplifiers, power suppliers and stepper motor drives. Other suitable applications include white goods and battery packs.
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are Ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Standards
AEC-Q200 qualified
Related links
- Bourns CRE 2 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 2 W - CRE2512-FZ-R002E-2
- Bourns CRE 8 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 2 W - CRE2512-FZ-R008E-2
- Bourns CRE 4 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 2 W - CRE2512-FZ-R004E-2
- Bourns CRE 1 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 2 W - CRE2512-FZ-R001E-2
- Bourns CRE 0.007 Ω, 2512 Metal Strip Resistor 1 % Surface Mount 2 W - CRE2512-FZ-R007E-2
- Bourns CRE2512 2 mΩ, 2512 Current Sensing Resistor 1 % 3 W - CRE2512-FZ-R002E-3
- Bourns CRE 1 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - CRE2512-FZ-R001E-3
- Bourns CRE 5 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - CRE2512-FZ-R005E-3
