Vishay 33.2kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - MCT06030D3322BP500

Stock information currently inaccessible
RS Stock No.:
166-7813
Mfr. Part No.:
MCT06030D3322BP500
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

33.2kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

MCT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy