Vishay WSLP 10 mΩ, 0805 Metal Strip Surface Mount Resistor ±1 % 0.5 W - WSLP0805R0100FEA18

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-3094
Mfr. Part No.:
WSLP0805R0100FEA18
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

10mΩ

Technology

Metal Strip

Package/Case

0805

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

150V

Power Rating

0.5W

Temperature Coefficient

-75 ppm/°C, +75 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-65°C

Pin Count

2

Series

WSLP

Maximum Operating Temperature

170°C

Standards/Approvals

RoHS

Termination Style

Solder

Length

2.03mm

Height

0.58mm

Width

1.27mm

COO (Country of Origin):
US

0805 Format WSLP0805...18 Series - 1%


The WSLP0805…18 series of chip resistors provides a high-power, low ohmic solution. Featuring a significant high-power (1 W) to footprint size ratio, this series offers resistance values as low as 0.005Ω. With an all welded construction, these high-power resistors contain a manganese copper alloy or solid metal nickel-chrome element with low TCR.

Applications


WSLP0805 high-power chip resistors are suitable for pulse and current sensing applications, including power amplifiers, shunts, instruments, switching and linear power supplies.

Current sensing

>3μV/°C low thermal EMF

Low inductance values between 0.5 nH to 5 nH

Low temperature coefficient of resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy