Vishay 510mΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 1W - RCWE061251L0JNEA

Stock information currently inaccessible
RS Stock No.:
165-3076
Mfr. Part No.:
RCWE061251L0JNEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

510mΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

1W

Temperature Coefficient

±200ppm/°C

Series

RCWE

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
US