Vishay 332mΩ, 1020 Thick Film SMD Resistor ±1% 2W - RCWE1020R332FKEA

Stock information currently inaccessible
RS Stock No.:
165-3066
Mfr. Part No.:
RCWE1020R332FKEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

332mΩ

Technology

Thick Film

Package/Case

1020

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±100ppm/°C

Series

RCWE

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy