Vishay 562mΩ, 1020 Thick Film SMD Resistor ±1% 2W - RCWE1020R562FKEA

Stock information currently inaccessible
RS Stock No.:
165-3064
Mfr. Part No.:
RCWE1020R562FKEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

562mΩ

Technology

Thick Film

Package/Case

1020

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±100ppm/°C

Series

RCWE

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
US