TE Connectivity TLA3A 33mΩ, 2512 (6432M) Metal Foil SMD Resistor ±1% 1W
- RS Stock No.:
- 164-1770
- Mfr. Part No.:
- TL3AR033F
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
£1,420.00
(exc. VAT)
£1,700.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 4,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
---|---|---|
2000 + | £0.71 | £1,420.00 |
*price indicative
- RS Stock No.:
- 164-1770
- Mfr. Part No.:
- TL3AR033F
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 33mΩ | |
Technology | Metal Foil | |
Package/Case | 2512 (6432M) | |
Tolerance | ±1% | |
Power Rating | 1W | |
Temperature Coefficient | ±75ppm/°C | |
Series | TLA3A | |
Minimum Operating Temperature | -65°C | |
Maximum Operating Temperature | +170°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 33mΩ | ||
Technology Metal Foil | ||
Package/Case 2512 (6432M) | ||
Tolerance ±1% | ||
Power Rating 1W | ||
Temperature Coefficient ±75ppm/°C | ||
Series TLA3A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +170°C | ||
TL3A Series SMD Current Sense Resistors
2512 format
Up to 1W at 70°C
Low ohmic shunt resistor which acts as a current sensor
Wide value range: R001 to R082
Up to 1W at 70°C
Low ohmic shunt resistor which acts as a current sensor
Wide value range: R001 to R082
TE Connectivity TL3A series high power, low ohmic metal chip shunt resistors for current sensing applications. The TL3A series have a unique metal resistive element and barrier layers beneath the solder to prolong terminal life. TL3As are particularly suited to applications in the automotive industry for sensing in electric multiple units ( EMUs ).
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Related links
- TE Connectivity TLA3A 33mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 1W
- TE Connectivity TLA3A 10mΩ, 2512 (6432M) Metal Foil SMD Resistor ±1% 1W
- TE Connectivity TLA3A 47mΩ, 2512 (6432M) Metal Foil SMD Resistor ±1% 1W
- TE Connectivity TLA3A 15mΩ, 2512 (6432M) Metal Foil SMD Resistor ±1% 1W
- TE Connectivity TLA3A 18mΩ, 2512 (6432M) Metal Foil SMD Resistor ±1% 1W
- TE Connectivity TLA3A 2mΩ, 2512 (6432M) Metal Foil SMD Resistor ±1% 1W
- TE Connectivity TLA3A 27mΩ, 2512 (6432M) Metal Foil SMD Resistor ±1% 1W
- TE Connectivity TLM 20mΩ, 2512 (6432M) Metal Foil SMD Resistor ±1% 1W