Bourns CRE 8 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - CRE2512-FZ-R008E-3

Subtotal (1 reel of 4000 units)*

£932.00

(exc. VAT)

£1,120.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.233£932.00

*price indicative

RS Stock No.:
162-2535
Mfr. Part No.:
CRE2512-FZ-R008E-3
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

8mΩ

Resistor Type

High Power

Technology

Metal Strip

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

3W

Temperature Coefficient

-75 ppm/°C, +75 ppm/°C

Automotive Standard

AEC-Q200

Series

CRE

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

170°C

Length

6.45mm

Termination Style

Solder

Standards/Approvals

RoHS

Height

0.7mm

Width

3.35mm

COO (Country of Origin):
TW

CRE Series 2512 Format - High Power Current Sense


CRE2512 series high-power current sense resistors are constructed from Mn/Cu alloy. This series is available with a power rating of either 2 W or 3 W at 70°C. CRE2512 high-power resistors feature low EMF and inductance values less than 5 nF.

Product Application Information


CRE2512 power resistors are AEC-Q200 qualified and are suitable for automotive applications. This series is suitable for use in input amplifiers, power suppliers and stepper motor drives. Other suitable applications include white goods and battery packs.

Bulk metal chip resistors

Low thermal e.m.f.

Non-inductive

Marked with 3-digit resistance code

Mini reels are Ideal for small batch production, development and R&D department

Suitable for automatic assembly on pick and place machinery

Standards

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy