TE Connectivity CRGH 470Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 2W
- RS Stock No.:
- 161-9998
- Mfr. Part No.:
- CRGH2512J470R
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-9998
- Mfr. Part No.:
- CRGH2512J470R
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 470Ω | |
Technology | Thick Film | |
Package/Case | 2512 (6432M) | |
Tolerance | ±5% | |
Power Rating | 2W | |
Temperature Coefficient | ±200ppm/°C | |
Series | CRGH | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 470Ω | ||
Technology Thick Film | ||
Package/Case 2512 (6432M) | ||
Tolerance ±5% | ||
Power Rating 2W | ||
Temperature Coefficient ±200ppm/°C | ||
Series CRGH | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TH
2512 Format CRGH Series Resistor 5% 2W
CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C (eg: 2512 CRGH are 2W instead 1W for the CRG
CRGH series are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance
CRGH series are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance