TE Connectivity CRGH 22 Ω, 2512 Thick Film ±5 % 2 W - CRGH2512J22R

Subtotal (1 reel of 4000 units)*

£404.00

(exc. VAT)

£484.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
4000 +£0.101£404.00

*price indicative

RS Stock No.:
161-9995
Mfr. Part No.:
CRGH2512J22R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

22Ω

Technology

Thick Film

Package/Case

2512

Tolerance

±5 %

Power Rating

2W

Temperature Coefficient

±200 ppm/°C

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

COO (Country of Origin):
TH

2512 Format CRGH Series Resistor 5% 2W


CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C (eg: 2512 CRGH are 2W instead 1W for the CRG

CRGH series are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance