Bourns 15Ω Thick Film SMD Resistor ±1% 35W - PWR263S-35-15R0F

Stock information currently inaccessible
RS Stock No.:
161-6970
Mfr. Part No.:
PWR263S-35-15R0F
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

15Ω

Technology

Thick Film

Package/Case

TO-263

Tolerance

±1%

Power Rating

35W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

PWR263S-35

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
CR