TE Connectivity CRG 10kΩ, 0402 (1005M) Thick Film SMD Resistor ±5% 0.063W
- RS Stock No.:
- 161-4450
- Mfr. Part No.:
- CRG0402J10K/10
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 10000 units)*
£20.00
(exc. VAT)
£20.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
10000 - 40000 | £0.002 | £20.00 |
50000 - 90000 | £0.002 | £20.00 |
100000 - 190000 | £0.002 | £20.00 |
200000 - 390000 | £0.002 | £20.00 |
400000 + | £0.002 | £20.00 |
*price indicative
- RS Stock No.:
- 161-4450
- Mfr. Part No.:
- CRG0402J10K/10
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 10kΩ | |
Technology | Thick Film | |
Package/Case | 0402 (1005M) | |
Tolerance | ±5% | |
Power Rating | 0.063W | |
Temperature Coefficient | ±200ppm/°C | |
Series | CRG | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 10kΩ | ||
Technology Thick Film | ||
Package/Case 0402 (1005M) | ||
Tolerance ±5% | ||
Power Rating 0.063W | ||
Temperature Coefficient ±200ppm/°C | ||
Series CRG | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
0402 Format CRG0402 Series 5%
Related links
- TE Connectivity CRG 10kΩ, 0402 (1005M) Thick Film SMD Resistor ±5% 0.063W
- TE Connectivity CRG, 0402 (1005M) Thick Film SMD Resistor 5% 0.063W
- TE Connectivity CRG 1kΩ, 0402 (1005M) Thick Film SMD Resistor ±5% 0.063W
- TE Connectivity CRG 4.7kΩ, 0402 (1005M) Thick Film SMD Resistor ±5% 0.063W
- TE Connectivity CRG 10Ω, 0402 (1005M) Thick Film SMD Resistor ±5% 0.063W
- TE Connectivity 4.7kΩ, 0402 (1005M) Thick Film SMD Resistor ±5% 0.063W - CRG0402J4K7/10
- TE Connectivity 10Ω, 0402 (1005M) Thick Film SMD Resistor ±5% 0.063W - CRG0402J10R/10
- Vishay D/CRCW-IF e3 18kΩ, 0402 (1005M) Thick Film SMD Resistor ±5% 0.063W