Bourns CSS2H-5930 500 Ω, 5930 Metal Strip Surface Mount Resistor ±1 % 8 W - CSS2H-5930R-L500FE

Subtotal (1 reel of 500 units)*

£312.00

(exc. VAT)

£374.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.624£312.00

*price indicative

RS Stock No.:
152-6522
Mfr. Part No.:
CSS2H-5930R-L500FE
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

500Ω

Product Type

Surface Mount Resistor

Resistor Type

Current

Technology

Metal Strip

Package/Case

5930

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

8W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CSS2H-5930

Maximum Operating Temperature

170°C

Length

15mm

Width

7.75mm

Standards/Approvals

RoHS

Height

0.5mm

Termination Style

Solder

COO (Country of Origin):
CR

Bourns CSS2H-5930 Series Current Sense Resistors


Bourns CSS2H-5930 current sense resistors have a resistance range of 0.5 to 3Ω and have 2-6W power per resistor. These resistors detect and convert current to an easily measured voltage which is proportional to the current through the device. Their metal alloy current sensing element allows for low thermal EMF and low TCRs of 50 PPM/°C in the 20 °C to 60 °C temperature range.

Features


EB welded metal strip

Long term stability

Very high power

Low resistance, low TCR

Low thermal EMF

Applications


Current Sensing

Voltage Division

Battery Management Systems

Frequency Convertors

Power modules

Industrial

Bulk metal chip resistors

Low thermal e.m.f.

Non-inductive

Marked with 3-digit resistance code

Mini reels are Ideal for small batch production, development and R&D department

Suitable for automatic assembly on pick and place machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy