Vishay WSHP2818 10 mΩ, 2818 Metal Strip Surface Mount Resistor ±1 % 10 W - WSHP2818R0100FEB
- RS Stock No.:
- 138-9351
- Mfr. Part No.:
- WSHP2818R0100FEB
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 5 units)*
£9.15
(exc. VAT)
£11.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 20 | £1.83 | £9.15 |
| 25 - 45 | £1.464 | £7.32 |
| 50 - 120 | £1.28 | £6.40 |
| 125 - 245 | £1.098 | £5.49 |
| 250 + | £0.916 | £4.58 |
*price indicative
- RS Stock No.:
- 138-9351
- Mfr. Part No.:
- WSHP2818R0100FEB
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 10mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Current | |
| Technology | Metal Strip | |
| Package/Case | 2818 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 10W | |
| Temperature Coefficient | -75 ppm/°C, +75 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 2 | |
| Series | WSHP2818 | |
| Maximum Operating Temperature | 170°C | |
| Height | 1.75mm | |
| Length | 7.1mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 4.6mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 10mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Current | ||
Technology Metal Strip | ||
Package/Case 2818 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 10W | ||
Temperature Coefficient -75 ppm/°C, +75 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -65°C | ||
Pin Count 2 | ||
Series WSHP2818 | ||
Maximum Operating Temperature 170°C | ||
Height 1.75mm | ||
Length 7.1mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 4.6mm | ||
Improved thermal management incorporated into design
All welded construction of the Power Metal Strip resistors are Ideal for all types of current sensing, voltage division, and Pulse applications
Proprietary processing technique produces extremely low resistance values
Very low inductance (< 5 nH)
Solid metal nickel-chrome or manganese copper alloy resistive element with low TCR (< 20 ppm/°C)
Low thermal EMF (< 3 μV/°C)
AEC-Q200 qualified (1)
Related links
- Vishay WSHP2818 10 mΩ, 2818 Metal Strip Surface Mount Resistor ±1 % 10 W - WSHP2818R0100FEB
- Vishay WSHP2818 50 mΩ, 2818 Metal Strip Surface Mount Resistor ±1 % 10 W - WSHP2818R0500FEB
- Vishay WSHP2818 100 mΩ, 2818 Metal Strip Surface Mount Resistor ±1 % 10 W - WSHP2818R1000FEB
- Vishay WSHP2818 1 mΩ, 2818 Metal Strip Surface Mount Resistor ±1 % Surface 10 W - WSHP28181L000FEB
- Vishay WSHP2818 2 mΩ, 2818 Metal Strip Surface Mount Resistor ±1 % Surface 10 W - WSHP28182L000FEB
- KOA PSG4 500 Ω, 2725 Metal Strip Surface Mount Resistor ±1 % 10 W - PSG4NTEBL500F
- KOA PSJ2 500 Ω, 3920 Metal Strip Surface Mount Resistor ±1 % 10 W - PSJ2NTEBL500F
- Bourns CRA 10 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - CRA2512-FZ-R010ELF
