Bourns CSS2H-3920 1 mΩ, 3920 Metal Strip Surface Mount Resistor ±1 % 8 W - CSS2H-3920R-1L00FE
- RS Stock No.:
- 134-8229
- Mfr. Part No.:
- CSS2H-3920R-1L00FE
- Brand:
- Bourns
Subtotal (1 tape of 5 units)*
£5.95
(exc. VAT)
£7.15
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 + | £1.19 | £5.95 |
*price indicative
- RS Stock No.:
- 134-8229
- Mfr. Part No.:
- CSS2H-3920R-1L00FE
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1mΩ | |
| Technology | Metal Strip | |
| Resistor Type | Current | |
| Package/Case | 3920 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 8W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CSS2H-3920 | |
| Maximum Operating Temperature | 170°C | |
| Length | 10mm | |
| Termination Style | Solder | |
| Height | 0.5mm | |
| Width | 5.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Resistor | ||
Resistance 1mΩ | ||
Technology Metal Strip | ||
Resistor Type Current | ||
Package/Case 3920 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 8W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CSS2H-3920 | ||
Maximum Operating Temperature 170°C | ||
Length 10mm | ||
Termination Style Solder | ||
Height 0.5mm | ||
Width 5.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CR
Bourns CSS2H-3920 Series Current Sense Resistors
Bourns CSS2H-3920 current sense resistors have a resistance range of 0.5 to 3Ω and have 2-6W power per resistor. These resistors detect and convert current to an easily measured voltage which is proportional to the current through the device. Their metal alloy current sensing element allows for low thermal EMF and low TCRs of 50 PPM/°C in the 20 °C to 60 °C temperature range.
Features
EB welded metal strip
Long term stability
Very high power
Low resistance, low TCR
Low thermal EMF
Applications
Current Sensing
Voltage Division
Battery Management Systems
Frequency Convertors
Power modules
Industrial
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are Ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Related links
- Bourns CSS2H-3920 1 mΩ, 3920 Metal Strip Surface Mount Resistor ±1 % 8 W - CSS2H-3920R-1L00FE
- Bourns CSS2H-3920 200 Ω, 3920 Metal Strip Surface Mount Resistor ±1 % 12 W - CSS2H-3920R-L200FE
- Bourns CSS2H-5930 500 Ω, 5930 Metal Strip Surface Mount Resistor ±1 % 8 W - CSS2H-5930R-L500FE
- Bourns CSS4J-4026 1 mΩ, 4026 Metal Strip Surface Mount Resistor ±1 % 4 W - CSS4J-4026R-1L00FE
- Bourns CSS2H-5930 3 mΩ, 5930 Metal Strip Surface Mount Resistor ±1 % 6 W - CSS2H-5930K-3L00FE
- Bourns CSS2H-2512 500 Ω, 2512 Metal Strip Surface Mount Resistor ±1 % 6 W - CSS2H-2512R-L500FE
- Bourns CSS2H-2512 3 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 4 W - CSS2H-2512K-3L00FE
- KOA PSJ2 1 mΩ, 3920 Metal Strip Surface Mount Resistor ±1 % 8 W - PSJ2NTEB1L00F
