Bourns CSS4J-4026 2 mΩ, 4026 Metal Strip Surface Mount Resistor ±1 % 4 W - CSS4J-4026K-2L00FE

Subtotal (1 tape of 5 units)*

£8.04

(exc. VAT)

£9.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,005 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 +£1.608£8.04

*price indicative

RS Stock No.:
134-8227
Mfr. Part No.:
CSS4J-4026K-2L00FE
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

2mΩ

Product Type

Surface Mount Resistor

Technology

Metal Strip

Resistor Type

Current

Package/Case

4026

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

4W

Temperature Coefficient

-75 ppm/°C, +75 ppm/°C

Automotive Standard

No

Series

CSS4J-4026

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

170°C

Width

6.6mm

Length

10.06mm

Standards/Approvals

RoHS

Termination Style

Solder

Height

2.4mm

COO (Country of Origin):
CR

Bourns CSS4J-4026 Series Current Sense Resistors


Bourns CSS series current sense resistors come in both 2-terminal and 4-terminal options. Each family has a range of low-resistance options and power ratings of up to 9 W with resistance values as low as 0.5 mΩ.Their metal alloy current sensing element allows for low thermal EMF and low TCRs of 50 PPM/°C in the 20°C to 60°C temperature range. These resistors detect and convert current to an easily measured voltage which is proportional to the current through the device.

Features


EB welded metal strip

Long-term stability

Very high power

Low resistance, low TCR

Low thermal EMF

Applications


Current Sensing

Voltage Division

Battery Management Systems

Frequency Convertors

Power modules

Industrial

Bulk metal chip resistors

Low thermal e.m.f.

Non-inductive

Marked with 3-digit resistance code

Mini reels are Ideal for small batch production, development and R&D department

Suitable for automatic assembly on pick and place machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy