Bourns CSS4J-4026 500μΩ, 4026 Metal Strip SMD Resistor ±1% 5W
- RS Stock No.:
- 134-8219
- Mfr. Part No.:
- CSS4J-4026R-L500FE
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 134-8219
- Mfr. Part No.:
- CSS4J-4026R-L500FE
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 500µΩ | |
| Technology | Metal Strip | |
| Package/Case | 4026 | |
| Tolerance | ±1% | |
| Power Rating | 5W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | CSS4J-4026 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +170°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 500µΩ | ||
Technology Metal Strip | ||
Package/Case 4026 | ||
Tolerance ±1% | ||
Power Rating 5W | ||
Temperature Coefficient ±100ppm/°C | ||
Series CSS4J-4026 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +170°C | ||
- COO (Country of Origin):
- CR
EB Welded Metal Strip
Very High Power
Excellent Long Term Stability
Low Resistance, low TCR
Low Thermal EMF
ROHS Compliant and Halogen Free
AEC-Q200 Qualified
Current Sensing
Voltage Division
Battery Management Systems
Power Modules
Frequency Converters
Industrial
Very High Power
Excellent Long Term Stability
Low Resistance, low TCR
Low Thermal EMF
ROHS Compliant and Halogen Free
AEC-Q200 Qualified
Current Sensing
Voltage Division
Battery Management Systems
Power Modules
Frequency Converters
Industrial
