Bourns 1mΩ, 2512 (6432M) SMD Resistor ±1% 5W - CSS2H-2512R-1L00FE

Stock information currently inaccessible
RS Stock No.:
134-8208
Mfr. Part No.:
CSS2H-2512R-1L00FE
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

1mΩ

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

5W

Temperature Coefficient

±75ppm/°C

Series

CSS2H-2512

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+170°C

COO (Country of Origin):
CR
EB Welded Metal Strip
Very High Power
Excellent Long Term Stability
Low Resistance, low TCR
Low Thermal EMF
ROHS Compliant and Halogen Free
AEC-Q200 Qualified
Current Sensing
Voltage Division
Battery Management Systems
Power Modules
Frequency Converters
Industrial

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy