TE Connectivity RC 50 mΩ, 0805 Metal Foil Surface Mount Resistor ±0 % 0 W - RCT-0C

Bulk discount available

Subtotal (1 bag of 50 units)*

£6.65

(exc. VAT)

£8.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 27 April 2026
  • Plus 6,650 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 200£0.133£6.65
250 - 450£0.122£6.10
500 - 950£0.11£5.50
1000 - 1950£0.098£4.90
2000 +£0.087£4.35

*price indicative

Packaging Options:
RS Stock No.:
125-1195
Distrelec Article No.:
304-59-148
Mfr. Part No.:
RCT-0C
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

50mΩ

Technology

Metal Foil

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±0 %

Voltage

250V

Power Rating

0W

Automotive Standard

No

Series

RC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Termination Style

Solder

Standards/Approvals

No

Width

1.25mm

Height

1.45mm

Length

2mm

RC Series


Circuit Probe Pads to enable safe probing of circuitry when adjusting, setting up measuring or

repairing tiny electronic circuitry.

Size’s relating to standard footprint areas

Suited to Flow or Reflow Soldering

Solder Only Sticks to Plated Base

High Current Handling

Unaffected by Climatic Changes

Circuit Probe Pads


Related links