- RS Stock No.:
- 125-1189
- Mfr. Part No.:
- CRG0805F10K
- Brand:
- TE Connectivity
48500 In stock - FREE next working day delivery available
Added
Price Each (In a Bag of 100)
£0.015
(exc. VAT)
£0.018
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 900 | £0.015 | £1.50 |
1000 - 1900 | £0.011 | £1.10 |
2000 - 4900 | £0.008 | £0.80 |
5000 - 9900 | £0.007 | £0.70 |
10000 + | £0.005 | £0.50 |
*price indicative |
- RS Stock No.:
- 125-1189
- Mfr. Part No.:
- CRG0805F10K
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity CRG0805 Series SMD Fixed Resistors
The CRG0805 range of SMD fixed resistors come from the TE Connectivity CRG series. They are all house in a 0805 industry standard package size. The CRG0805 devices range from 1 ohm to 10M and tolerances of 1% and 5%. They also include zero ohm links.
Type CRG0805 thick film resistors are powerful devices within a compact package. They are perfect for industrial applications and general purpose use. Example applications include; high frequency operation, owing to the short lead structure and low capacitance.
Features and Benefits
This thick film series comes in a variety of resistance ranging from 0 Ω to 10 MΩ.
Terminal finish: Matte Sn
Moisture sensitivity level: Level 2
Working to an operating temperature of -55°C to +125 °C
Pack size: 0805
Construction
Precious metal terminations are printed on to a ceramic base and fired. The resistive element is then screen printed and the passivation layer added. The resistor is trimmed to tolerance by a laser. The Prescribed tile is broken into strips, the end plating is fired and the strips broken into individual components. Final termination is made by electroplating
FAQs
What is MSL? (Moisture Sensitivity Level)
Moisture sensitivity level relates to the handling and packaging precautions on semiconductors and passive components.
Moisture sensitivity level: Level 2 (1 year <+30/60%)
What is a 0805 pack size?
0805 represents the dimensions of the SMD package footprint. A 0805 package measures 2 x 1.25 mm (length x width) which is 0.08 x 0.05 inches.
Type CRG0805 thick film resistors are powerful devices within a compact package. They are perfect for industrial applications and general purpose use. Example applications include; high frequency operation, owing to the short lead structure and low capacitance.
Features and Benefits
This thick film series comes in a variety of resistance ranging from 0 Ω to 10 MΩ.
Terminal finish: Matte Sn
Moisture sensitivity level: Level 2
Working to an operating temperature of -55°C to +125 °C
Pack size: 0805
Construction
Precious metal terminations are printed on to a ceramic base and fired. The resistive element is then screen printed and the passivation layer added. The resistor is trimmed to tolerance by a laser. The Prescribed tile is broken into strips, the end plating is fired and the strips broken into individual components. Final termination is made by electroplating
FAQs
What is MSL? (Moisture Sensitivity Level)
Moisture sensitivity level relates to the handling and packaging precautions on semiconductors and passive components.
Moisture sensitivity level: Level 2 (1 year <+30/60%)
What is a 0805 pack size?
0805 represents the dimensions of the SMD package footprint. A 0805 package measures 2 x 1.25 mm (length x width) which is 0.08 x 0.05 inches.
Specifications
Attribute | Value |
---|---|
Resistance | 10kΩ |
Technology | Thick Film |
Package/Case | 0805 (2012M) |
Tolerance | ±1% |
Power Rating | 0.125W |
Temperature Coefficient | ±100ppm/°C |
Series | CRG |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 125-1189
- Mfr. Part No.:
- CRG0805F10K
- Brand:
- TE Connectivity
Related links
- Kamaya 10kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W -...
- TE Connectivity 10kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 10kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1%...
- Panasonic 10kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W -...
- TE Connectivity 10kΩ, 0805 (2012M) Thick Film SMD Resistor ±5%...
- Panasonic 10kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W -...
- TE Connectivity 10kΩ, 0805 (2012M) Thick Film SMD Resistor ±1%...