TE Connectivity CPF 127 kΩ, 0402 Thin Film ±0.1 % 0.063 W - CPF0402B127KE1

Subtotal (1 reel of 1000 units)*

£116.00

(exc. VAT)

£139.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1000 +£0.116£116.00

*price indicative

RS Stock No.:
123-7039
Mfr. Part No.:
CPF0402B127KE1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

127kΩ

Technology

Thin Film

Package/Case

0402

Tolerance

±0.1 %

Power Rating

0.063W

Temperature Coefficient

±25 ppm/°C

Minimum Operating Temperature

-55°C

Series

CPF

Maximum Operating Temperature

155°C

COO (Country of Origin):
TW

0402 TE Connectivity CPF Series Precision Resistors 80.6kΩ-225kΩ


CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.

CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.

Features


High precision

High stability

Accurate dimensions

Temperature range of -55°C to +155°C

Range of resistance values available to suit every application

Product Application Information


Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.

Surface Mount - 0402 - CPF Series