Panasonic 1mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 3W - ERJMS4SF1M0U
- RS Stock No.:
- 122-3777
- Mfr. Part No.:
- ERJMS4SF1M0U
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 122-3777
- Mfr. Part No.:
- ERJMS4SF1M0U
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Resistance | 1mΩ | |
Technology | Thick Film | |
Package/Case | 2512 (6432M) | |
Tolerance | ±1% | |
Power Rating | 3W | |
Temperature Coefficient | ±75ppm/°C | |
Series | ERJMS4S | |
Minimum Operating Temperature | -65°C | |
Maximum Operating Temperature | +170°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Resistance 1mΩ | ||
Technology Thick Film | ||
Package/Case 2512 (6432M) | ||
Tolerance ±1% | ||
Power Rating 3W | ||
Temperature Coefficient ±75ppm/°C | ||
Series ERJMS4S | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +170°C | ||
- COO (Country of Origin):
- ID
Panasonic ERJMS4 2512 Current Sensing Metal Plate Resistors
ERJMS4 current sensing resistors from Panasonic are a surface mount solution. With high power, these resistors feature a compact, small case size. ERJMS4 resistors provide a large operating temperature range of -65°C to +170°C, and are constructed with an outer resin that offers high heat dissipation. Utilising metal plate bonding technology, these resistors also provide long-term stability.
ERJMS4S variants have a standard electrode type, while ERJMS4H variants have a narrow electrode type.
With an AEC-Q200 qualification, these metal plate current sensing resistors are suitable for automotive applications.
ERJMS4S variants have a standard electrode type, while ERJMS4H variants have a narrow electrode type.
With an AEC-Q200 qualification, these metal plate current sensing resistors are suitable for automotive applications.
Standards
ISO9001, ISO/TS16949 certified
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery