Panasonic 4mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 3W - ERJMS4SF4M0U

Unavailable
RS will no longer stock this product.
RS Stock No.:
121-3353
Mfr. Part No.:
ERJMS4SF4M0U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

4mΩ

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

3W

Temperature Coefficient

±75ppm/°C

Automotive Standard

AEC-Q200

Series

ERJMS4S

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

COO (Country of Origin):
ID