Panasonic ERJ 1.6 Ω, 0603 Thick Film, Thick Film ±5 % Surface 0.1 W - ERJ3GEYJ1R6V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
114-0710
Mfr. Part No.:
ERJ3GEYJ1R6V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

1.6Ω

Technology

Thick Film, Thick Film

Package/Case

0603

Tolerance

±5 %

Packaging

Punched Carrier Tape

Power Rating

0.1W

Voltage

150V

Mount Type

Surface

Temperature Coefficient

-100 ppm/°C, -100 to 600 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

0.8mm

Standards/Approvals

RoHS

Height

0.45mm

Termination Style

Solder

Length

1.6mm

COO (Country of Origin):
CN

0603 Format Resistor, ERJ3GEY Series - 5%


Panasonic ERJ 3GE metal film resistors are compact and lightweight. ERJ 3GE resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. These chip resistors provide a reliable solution in a 0603 size case.

Suitable for both flow soldering and reflow soldering

Resistance tolerance of ±1%

Placement machine compatible

AEC-Q200 qualified

Applications


These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B

Related links