Panasonic 110Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - ERJ8ENF1100V
- RS Stock No.:
- 111-7957
- Mfr. Part No.:
- ERJ8ENF1100V
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 111-7957
- Mfr. Part No.:
- ERJ8ENF1100V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 110Ω | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±1% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 110Ω | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- Panasonic ERJ8EN Precision Thick Film Chip Resistors Datasheet
- Panasonic Surface Mount Resistors Packaging Method Information Sheet
- Panasonic Surface Mount Resistors Recommended Soldering Conditions
- Panasonic Surface Mount Resistors Land Pattern
- Panasonic Surface Mount Resistors Technical Guide
- Precision Thick Film Chip Resistors, Panasonic ERJ Code
- COO (Country of Origin):
- JP
