Panasonic ERA 120 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB121V
- RS Stock No.:
- 110-0473
- Mfr. Part No.:
- ERA6AEB121V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 5000 units)*
£150.00
(exc. VAT)
£200.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 5,000 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.03 | £150.00 |
| 10000 - 15000 | £0.029 | £145.00 |
| 20000 - 35000 | £0.028 | £140.00 |
| 40000 + | £0.025 | £125.00 |
*price indicative
- RS Stock No.:
- 110-0473
- Mfr. Part No.:
- ERA6AEB121V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 120Ω | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.125W | |
| Voltage | 100V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Height | 0.5mm | |
| Standards/Approvals | IEC 60115-6, JEITA RC-2133C, JIS C 5201-8, RoHS | |
| Width | 1.25mm | |
| Termination Style | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 120Ω | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.125W | ||
Voltage 100V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Height 0.5mm | ||
Standards/Approvals IEC 60115-6, JEITA RC-2133C, JIS C 5201-8, RoHS | ||
Width 1.25mm | ||
Termination Style Surface Mount | ||
Panasonic Series ERA SMD Resistor, 120Ω Resistance, 0.125W Power Rating - ERA6AEB121V
This SMD resistor is designed for precision and high reliability in various electronic applications. It features a resistance Value of 120Ω and utilises thin film technology, making it suitable for demanding environments. With an 0805 (2012M) package size, this component is Ideal for automated assembly and use in Compact designs.
Features & Benefits
• High precision with minimal resistance variation under different conditions
• Automotive grade compliance ensures reliability in critical applications
• Low tolerance at ±0.1 % enhances circuit performance
• Reliable temperature stability with a coefficient of ±25 ppm/°C
• Rated power of 0.125W caters to a variety of applications
• Supports a temperature range of -55 °C to +155 °C for versatility
Applications
• Used in automotive electronic systems requiring high reliability
• Commonly found in telecommunications and consumer electronics
• Applied in industrial automation for stable performance
• Ideal for power supply circuits in various electronic devices
What are the key benefits of using this type of resistor?
This type of resistor offers reliable precision, making it suitable for applications that require accurate performance, particularly in automotive and industrial settings. The low tolerance ensures minimal variance in resistance, which is Crucial for reliable circuit operation.
How does the temperature coefficient affect circuit design?
The ±25 ppm/°C temperature coefficient means that the resistance will change very little with temperature fluctuations, ensuring consistent performance across a wide temperature range, which is important in applications exposed to varying environmental conditions.
What makes this SMD resistor suitable for automated assembly?
The Compact 0805 package size and robust design allow for easy handling and placement in automated processes, reducing assembly time and costs while maintaining high reliability in the final product.
What operational temperature range can this resistor handle?
It can operate efficiently within a temperature range of -55 °C to +155 °C, making it versatile for both extreme and standard conditions encountered in various applications.
Is this resistor compliant with any industry standards?
Yes, this SMD resistor meets AEC-Q200 standards, ensuring it is suitable for automotive applications where stringent quality and performance criteria are essential.
Related links
- Panasonic ERA 120 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB121V
- Panasonic ERA 120 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB124V
- Panasonic ERA 8.45 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB8451V
- Panasonic ERA 47 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.125 W - ERA3VEB4702V
- Panasonic ERA 43.2 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4322V
- Panasonic ERA 1.07 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB1071V
- Panasonic ERA 10 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.125 W - ERA3VEB1002V
- Panasonic ERA 1 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.125 W - ERA3VEB1001V
