Panasonic ERA 2.2 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB222V

Bulk discount available

Subtotal (1 reel of 5000 units)*

£145.00

(exc. VAT)

£175.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000£0.029£145.00
10000 - 15000£0.028£140.00
20000 +£0.027£135.00

*price indicative

RS Stock No.:
110-0453
Mfr. Part No.:
ERA6AEB222V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

2.2kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0805

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Voltage

100V

Power Rating

0.125W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Width

1.25mm

Standards/Approvals

IEC 60115-8, JEITA R, JIS C 5201-8, RoHS

Length

2mm

Termination Style

Surface Mount

Height

0.5mm

Panasonic Series ERA SMD Resistor, 2.2kΩ Resistance, ±0.1 % Tolerance - ERA6AEB222V


This SMD resistor is a thin film component designed for precision applications within the electronics and automotive industries. With a resistance Value of 2.2 kΩ, it is housed in an 0805 resistor package, ensuring compatibility with surface mount technology. This product adheres to the automotive standard AEC-Q200, making it suitable for high-reliability environments.

Features & Benefits


• Provides a resistance tolerance of ±0.1% for precise performance

• Offers a temperature coefficient of ±25 ppm/°C, enhancing stability

• High performance with minimal noise and reliable linearity

• Capable of operation between -55 °C and 155 °C for diverse applications

• Designed to withstand high temperatures and humidity for reliability

• Compliant with IEC 60115-8 standards for quality assurance

Applications


• Used in automotive electronics for reliable performance

• Ideal for precision measurement and control circuits

• Suitable for industrial automation and monitoring systems

• Employed in high-frequency where stability is Crucial

What advantages does the low tolerance of this product offer in electronic circuits?


The low tolerance of ±0.1% ensures consistent and accurate readings in electronic circuits, making it Ideal for precision applications where minute variations can have significant impacts on performance.

How does the resistor maintain stability across varying temperatures?


The design incorporates a temperature coefficient of ±25 ppm/°C, which minimises the change in resistance with temperature fluctuations, ensuring reliable operation under different environmental conditions.

What are the Crucial considerations for soldering this component onto PCBs?


When soldering, it is essential to avoid using halogen-based flux and to ensure that the soldering iron does not directly touch the resistor body to prevent overheating and damage. Following recommended soldering conditions enhances reliability.

In what specific situations would compliance with the automotive standard AEC-Q200 be necessary?


This compliance is Crucial in automotive applications where components must endure extreme conditions, including high temperatures, humidity, and vibration, ensuring consistent performance and longevity in vehicles.

How does this product contribute to reducing noise in electronic circuits?


The low current noise characteristic of the resistor limits interference in sensitive applications, enhancing signal integrity and overall circuit performance, particularly beneficial in audio and precision instrumentation.

Related links