Panasonic ERA 8.2 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB822V
- RS Stock No.:
- 110-0417
- Mfr. Part No.:
- ERA6AEB822V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
£160.00
(exc. VAT)
£190.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.032 | £160.00 |
| 10000 - 15000 | £0.031 | £155.00 |
| 20000 + | £0.029 | £145.00 |
*price indicative
- RS Stock No.:
- 110-0417
- Mfr. Part No.:
- ERA6AEB822V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 8.2kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 100V | |
| Power Rating | 0.125W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Termination Style | Surface Mount | |
| Height | 0.5mm | |
| Standards/Approvals | IEC 60115-6, JEITA RC-2133C, JIS C 5201-8, RoHS | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 8.2kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 100V | ||
Power Rating 0.125W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Termination Style Surface Mount | ||
Height 0.5mm | ||
Standards/Approvals IEC 60115-6, JEITA RC-2133C, JIS C 5201-8, RoHS | ||
Length 2mm | ||
Panasonic ERA Series SMD Resistor, 8.2kΩ Resistance, 0.125W Power Rating - ERA6AEB822V
This SMD resistor offers precise performance with a resistance of 8.2 kΩ, making it an essential component for various electronic applications. It features a thin film technology design within a Compact 0805 package (2012M), ensuring efficient use in tight spaces. With a tolerance of ±0.1%, this resistor guarantees reliable operation across a wide temperature range from -55°C to +155°C, adhering to automotive standards.
Features & Benefits
• High precision with a tolerance of ±0.1% ensures accuracy
• Thin film technology delivers low noise and drift
• AEC-Q200 compliant for automotive-grade reliability
• Excellent temperature coefficient at ±25 ppm/°C
• Power rated at 0.125 W for versatile applications
• Compact size allows for space-saving layouts
• Thin film technology delivers low noise and drift
• AEC-Q200 compliant for automotive-grade reliability
• Excellent temperature coefficient at ±25 ppm/°C
• Power rated at 0.125 W for versatile applications
• Compact size allows for space-saving layouts
Applications
• Used in automotive control systems for enhanced reliability
• Suitable for precision instruments requiring accurate measurements
• Effective in communication devices for signal integrity
• Ideal for power management circuits in consumer electronics
• Utilised in measurement and test equipment for accurate readings
• Suitable for precision instruments requiring accurate measurements
• Effective in communication devices for signal integrity
• Ideal for power management circuits in consumer electronics
• Utilised in measurement and test equipment for accurate readings
What is the significance of the tolerance rating in this component?
The tolerance rating of ±0.1% indicates the maximum deviation from the specified resistance value. This ensures that the component provides consistent performance and accuracy in critical applications, minimising errors in electronic circuits.
How does the temperature coefficient affect performance?
A temperature coefficient of ±25 ppm/°C means the resistance Value changes only slightly with temperature fluctuations, allowing the resistor to maintain accuracy across varying environmental conditions, which is Crucial in sensitive applications.
In which scenarios would the automotive standard be beneficial?
Compliance with the AEC-Q200 automotive standard ensures that the resistor can endure harsh conditions, including extreme temperatures and vibrations, making it suitable for use in automotive electronics where reliability is paramount.
What advantages does thin film technology provide in this resistor?
Thin film technology results in higher precision and lower noise levels compared to traditional thick film resistors, enhancing the overall performance in applications where accuracy and stability are critical.
Why is a Compact design important for electronic components?
A Compact design allows for greater integration of components on printed circuit boards, facilitating more efficient use of space in devices while contributing to overall performance and reducing the size of electronic assemblies.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 8.2 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB822V
- Panasonic ERA 43.2 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4322V
- Panasonic ERA 8.45 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB8451V
- Panasonic ERA 422 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4220V
- Panasonic ERA 47 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.125 W - ERA3VEB4702V
- Panasonic ERA 1.07 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB1071V
- Panasonic ERA 1 kΩ, 0603 Thin Film Surface Mount Resistor ± 0.1 % 0.125 W - ERA3VEB1001V
- Panasonic ERA 12.1 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB1212V
