Panasonic ERA 4.99 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB4991V
- RS Stock No.:
- 106-8935
- Mfr. Part No.:
- ERA3AEB4991V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 5000 units)*
£115.00
(exc. VAT)
£140.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 15,000 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.023 | £115.00 |
| 10000 - 15000 | £0.023 | £115.00 |
| 20000 - 35000 | £0.022 | £110.00 |
| 40000 + | £0.022 | £110.00 |
*price indicative
- RS Stock No.:
- 106-8935
- Mfr. Part No.:
- ERA3AEB4991V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 4.99kΩ | |
| Technology | Metal Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.8mm | |
| Standards/Approvals | AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | |
| Height | 0.45mm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 4.99kΩ | ||
Technology Metal Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 0.8mm | ||
Standards/Approvals AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | ||
Height 0.45mm | ||
Termination Style Solder | ||
Length 1.6mm | ||
- COO (Country of Origin):
- JP
Panasonic Series ERA SMD Resistor, 4.99kΩ Resistance, ±0.1 % Tolerance - ERA3AEB4991V
This SMD resistor is a high-precision component designed for various electrical applications. With a resistance of 4.99 kΩ and a Compact 0603 package size, it is Ideal for space-constrained electronic circuits. The metal film technology ensures reliable performance and stability, making it perfect for demanding environments.
Features & Benefits
• Reliable tolerance of ±0.1% for accurate performance
• Metal film technology provides greater stability over time
• Handles up to 0.1W power rating for versatile applications
• Temperature coefficient of ±25 ppm/°C ensures minimal variation
• AEC-Q200 compliant, suitable for automotive-grade applications
• Compact 0603 size facilitates easy integration into PCB designs
Applications
• Used in automotive electronics for reliable performance
• Utilised in precision measurement devices to ensure accuracy
• Implemented in industrial control systems for automation solutions
• Applied in consumer electronics where space is limited
• Suitable for telecommunications equipment requiring high reliability
What type of stability can be expected from the resistor over time?
The use of metal film technology in its construction ensures reliable stability, reducing the risk of drift in resistance values over extended periods.
How does the tolerance affect the performance in critical applications?
With a low tolerance of ±0.1%, it minimises variability in circuit performance, making it Ideal for applications where precision is crucial.
What environmental conditions can this resistor handle?
It operates effectively in a wide temperature range, with a minimum operating temperature of -55 °C, allowing it to perform reliably in extreme conditions.
Can this resistor be used in high-frequency applications?
Yes, it is well-suited for high-frequency circuits due to its low inductance characteristics, which help maintain signal integrity.
How does the temperature coefficient impact its performance?
A temperature coefficient of ±25 ppm/°C indicates minimal resistance change with temperature variations, ensuring consistent performance across various environments.
Related links
- Panasonic ERA 4.99 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB4991V
- Panasonic ERA 4.99 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3ARB4991V
- Panasonic ERA 4.99 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4991V
- Panasonic ERA 4.99 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB4991V
- Panasonic ERA 4.99 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB4991X
- Panasonic ERA 22.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 1.91 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 24 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
