Panasonic 210Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - ERJ3EKF2100V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
105-8471
Mfr. Part No.:
ERJ3EKF2100V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

210Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

ERJ3EK

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
CN

0603 Format Resistor, ERJ3EK Series - 1% (10Ω-499Ω)


ERJ 3E precision thick film chip resistors from Panasonic are a compact, lightweight solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable. Featuring low resistance tolerance of ±1%, the ERJ 3E series is compatible with automatic placement machines. With an AEC-Q200 qualification, these precision resistors are ideal for automotive applications.

Approvals

IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B