Panasonic ERA 4.99 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB4991X
- RS Stock No.:
- 104-5436
- Distrelec Article No.:
- 304-29-746
- Mfr. Part No.:
- ERA2AEB4991X
- Brand:
- Panasonic
Subtotal (1 bag of 50 units)*
£3.40
(exc. VAT)
£4.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 200 unit(s) shipping from 27 April 2026
- Plus 5,150 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | £0.068 | £3.40 |
*price indicative
- RS Stock No.:
- 104-5436
- Distrelec Article No.:
- 304-29-746
- Mfr. Part No.:
- ERA2AEB4991X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 4.99kΩ | |
| Technology | Metal Film | |
| Package/Case | 0402 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 50V | |
| Power Rating | 0.063W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.5mm | |
| Length | 1mm | |
| Height | 0.35mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | IEC 60115-6, JEITA RC-2133C, JIS C 5201-8, RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 4.99kΩ | ||
Technology Metal Film | ||
Package/Case 0402 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Voltage 50V | ||
Power Rating 0.063W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 0.5mm | ||
Length 1mm | ||
Height 0.35mm | ||
Termination Style Surface Mount | ||
Standards/Approvals IEC 60115-6, JEITA RC-2133C, JIS C 5201-8, RoHS | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 4.99 kΩ Resistance, 0.063W Power Rating - ERA2AEB4991X
This SMD resistor is a high-precision component designed for diverse electronic applications. With a resistance of 4.99 kΩ, this thin-film SMD resistor comes in a Compact 0402 (1005M) package. It is engineered to operate within a temperature range of -55°C to +155°C, ensuring reliability across various environments. Meeting the AEC-Q200 automotive standard, this resistor ensures it is well-suited for automotive applications.
Features & Benefits
• Offers an accurate resistance of 4.99 kΩ for precise circuit designs
• Utilises thin-film technology for enhanced stability and performance
• Compact 0402 size Ideal for space-constrained applications
• Low tolerance of ±0.1% ensures high precision in critical circuits
• Capable of handling a power rating of 0.063 W for efficient performance
• Temperature coefficient of ±25 ppm/°C provides stability over temperature fluctuations
• Utilises thin-film technology for enhanced stability and performance
• Compact 0402 size Ideal for space-constrained applications
• Low tolerance of ±0.1% ensures high precision in critical circuits
• Capable of handling a power rating of 0.063 W for efficient performance
• Temperature coefficient of ±25 ppm/°C provides stability over temperature fluctuations
Applications
• Used for automotive control systems to enhance performance
• Ideal for high-frequency requiring precise measurements
• Effective in consumer electronics for reliable operation
• Utilised in industrial automation systems for accurate control signals
• Ideal for high-frequency requiring precise measurements
• Effective in consumer electronics for reliable operation
• Utilised in industrial automation systems for accurate control signals
What makes this suitable for automotive circuitry?
The compliance with AEC-Q200 ensures that it meets stringent automotive standards, making it Ideal for critical applications in vehicle electronics.
How does the resistance Value impact performance in circuits?
The 4.99 kΩ resistance Value provides precise control of current flow, enabling accurate functionality in various electronic applications.
What benefits does the thin-film technology provide?
Thin-film technology offers excellent stability and lower noise levels, which are Crucial for high-precision applications across different environments.
How does the low tolerance affect my designs?
A low tolerance of ±0.1% allows for enhanced precision in circuit designs, minimising errors in performance-critical applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
Related links
- Panasonic ERA 4.99 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB4991X
- Panasonic ERA 33.2 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB3322X
- Panasonic ERA 5.6 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB562X
- Panasonic ERA 21 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB2102X
- Panasonic ERA 36 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB363X
- Panasonic ERA 2.7 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB272X
- Panasonic ERA 27 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB273X
- Panasonic ERA 49.9 Ω, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB49R9X
