Bourns CMP, 2512 Thick Film Resistor 1 % Surface 1.5 W - CMP2512AFX-1001ELF

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

£3.06

(exc. VAT)

£3.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 180£0.153£3.06
200 - 980£0.095£1.90
1000 - 1980£0.08£1.60
2000 +£0.079£1.58

*price indicative

Packaging Options:
RS Stock No.:
630-452
Mfr. Part No.:
CMP2512AFX-1001ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor

Resistor Type

Chip Resistor

Technology

Thick Film

Package/Case

2512

Tolerance

1 %

Power Rating

1.5W

Mount Type

Surface

Temperature Coefficient

±100, ±200 ppm/°C

Automotive Standard

No

Series

CMP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

3.7mm

Length

6.4mm

Standards/Approvals

IEC 60115-1, 2015 and Annex, Mar 31, RoHS Directive 2015/863

Width

3.1mm

COO (Country of Origin):
TW
The Bourns Anti-Surge Chip Resistors uses thick film technology for enhanced durability. They support power ratings up to 1.5 Watts at 70 °C. Designed to withstand high power surges. Suitable for circuits exposed to transient voltage spikes.

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy