Bourns PWR163 2 Ω, TO-252 Thick Film Resistor 1 % Surface Mount 25 W - PWR163S-25-2R00FE
- RS Stock No.:
- 630-405
- Mfr. Part No.:
- PWR163S-25-2R00FE
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tape of 2 units)*
£7.58
(exc. VAT)
£9.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | £3.79 | £7.58 |
| 20 - 98 | £3.065 | £6.13 |
| 100 - 198 | £2.355 | £4.71 |
| 200 + | £2.085 | £4.17 |
*price indicative
- RS Stock No.:
- 630-405
- Mfr. Part No.:
- PWR163S-25-2R00FE
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistance | 2Ω | |
| Technology | Thick Film | |
| Resistor Type | Power | |
| Package/Case | TO-252 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 25W | |
| Voltage | 250V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface Mount | |
| Series | PWR163 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 2.79mm | |
| Length | 8.13mm | |
| Width | 8.22mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistance 2Ω | ||
Technology Thick Film | ||
Resistor Type Power | ||
Package/Case TO-252 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 25W | ||
Voltage 250V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface Mount | ||
Series PWR163 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 2.79mm | ||
Length 8.13mm | ||
Width 8.22mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CR
The Bourns Power Resistor offers low inductance for high-frequency performance. The resistor is electrically isolated from the backplate for enhanced safety. Designed with a high power rating to handle demanding loads. Suitable for industrial and power conversion applications.
Compatible with lead free solder reflow temperatures
RoHS compliant
Related links
- Bourns PWR163 10 Ω, TO-252 Thick Film Resistor 1 % Surface Mount 25 W - PWR163S-25-10R0FE
- Bourns PWR163 0.5 Ω, TO-252 Thick Film Resistor 1 % Surface Mount 25 W - PWR163S-25-R500FE
- Bourns PWR163 2 Ω, TO-252 Thick Film Surface Mount Resistor ±1 % 25 W - PWR163S-25-2R00F
- Bourns PWR163 750 mΩ, TO-252 Metal Film Surface Mount Resistor ±5 % 25 W - PWR163S-25-R750J
- Bourns PWR163 130 kΩ, TO-252 Thick Film Resistor 1 % Surface 25 W - PWR163S-25-10R0F
- Bourns PWR163 130 kΩ, TO-252 Thick Film Resistor 1 % Surface 25 W - PWR163S-25-R100FE
- Bourns PWR163 130000 Ω, TO-252 Thick Film Resistor 1 % Surface 25 W - PWR163S-25-1R00FE
- Bourns PWR163 12 Ω, TO-252 Thick Film Surface Mount Resistor ±1 % Surface 25 W - PWR163S-25-12R0F
