Vishay MC AT 1200000 Ω, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 125 mW - MCT0603MD1204BP500
- RS Stock No.:
- 607-787
- Mfr. Part No.:
- MCT0603MD1204BP500
- Brand:
- Vishay
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£0.17
(exc. VAT)
£0.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4,890 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £0.17 |
| 25 - 99 | £0.14 |
| 100 - 499 | £0.10 |
| 500 - 999 | £0.09 |
| 1000 + | £0.08 |
*price indicative
- RS Stock No.:
- 607-787
- Mfr. Part No.:
- MCT0603MD1204BP500
- Brand:
- Vishay
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1200000Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | Thin Film Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | 0.1 % | |
| Power Rating | 125mW | |
| Voltage | 75V | |
| Mount Type | Surface | |
| Temperature Coefficient | ± 25 ppm/K, ± 50 | |
| Automotive Standard | AEC-Q200 | |
| Series | MC AT | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | ELV, IECQ-CECC approved to EN 140401-801, RoHS, WEEE, IEC 60115-8, IEC 60068, IEC 60115-1 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1200000Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type Thin Film Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance 0.1 % | ||
Power Rating 125mW | ||
Voltage 75V | ||
Mount Type Surface | ||
Temperature Coefficient ± 25 ppm/K, ± 50 | ||
Automotive Standard AEC-Q200 | ||
Series MC AT | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals ELV, IECQ-CECC approved to EN 140401-801, RoHS, WEEE, IEC 60115-8, IEC 60068, IEC 60115-1 | ||
- COO (Country of Origin):
- DE
Related links
- Vishay MC AT 1500000 Ω, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 125 mW - MCT0603MD1504BP500
- Vishay TNPW 33 Ω, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 125 mW - TNPW060333R0BEEA
- Vishay TNPW 1.8 kΩ, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 125 mW - TNPW06031K80BEEA
- Vishay TNPW 3.9 kΩ, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 125 mW - TNPW06033K90BEEA
- Vishay TNPW 220 kΩ, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 125 mW - TNPW0603220KBEEA
- Vishay TNPW 180 kΩ, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 125 mW - TNPW0603180KBEEA
- Yageo RC 680 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±5 % 125 mW - RC0805JR-07680RL
- Yageo RC 5.1 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±5 % 125 mW - RC0805JR-075K1L
