Panasonic 150mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 1.33W - ERJA1CFR15U
- RS Stock No.:
- 573-151
- Mfr. Part No.:
- ERJA1CFR15U
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 573-151
- Mfr. Part No.:
- ERJA1CFR15U
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 150mΩ | |
| Technology | Thick Film | |
| Package/Case | 2512 (6432M) | |
| Tolerance | ±1% | |
| Power Rating | 1.33W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | ERJA1 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 150mΩ | ||
Technology Thick Film | ||
Package/Case 2512 (6432M) | ||
Tolerance ±1% | ||
Power Rating 1.33W | ||
Temperature Coefficient ±100ppm/°C | ||
Series ERJA1 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
1225 Format ERJA1 Series Concave Chip Resistor
ERJ A1 high-power chip resistors from Panasonic feature a wide terminal construction. This allows for excellent heat dissipation and ensures the reliability of solder joints.
AEC-Q200 qualified
Current sensing
Current sensing
Applications
These high-power chip resistors are AEC-Q200 qualified and suitable for automotive applications. For example, air bag systems, anti-lock breaking systems and ECUs. They can also be used for current sensing in power supply circuits.
