Panasonic ERA 6.8 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB682V
- RS Stock No.:
- 566-884
- Mfr. Part No.:
- ERA3AEB682V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£0.55
(exc. VAT)
£0.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 980 unit(s) ready to ship
- Plus 70 unit(s) ready to ship from another location
- Plus 4,665 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.11 | £0.55 |
| 50 - 95 | £0.066 | £0.33 |
| 100 - 245 | £0.054 | £0.27 |
| 250 - 495 | £0.05 | £0.25 |
| 500 + | £0.044 | £0.22 |
*price indicative
- RS Stock No.:
- 566-884
- Mfr. Part No.:
- ERA3AEB682V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 6.8kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 0.8mm | |
| Height | 0.45mm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 6.8kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 0.8mm | ||
Height 0.45mm | ||
Termination Style Solder | ||
Length 1.6mm | ||
Panasonic ERA Series SMD Resistor, 6.8 kΩ Resistance, ±0.1 % Tolerance - ERA3AEB682V
This SMD resistor is designed for applications requiring high precision and reliability. With a resistance Value of 6.8 kΩ, this thin film resistor is housed in a Compact 0603 (1608M) package, making it suitable for various electronic components in todays Advanced technology landscape.
Features & Benefits
• Provides a low tolerance level of ±0.1 % for accuracy
• Utilises thin film technology for superior performance
• Power rated at 0.1 W suitable for multiple applications
• Operates reliably between -55°C and +155°C
• Designed to meet automotive standards AEC-Q200
• Offers a temperature coefficient of ±25 ppm/°C for stable operation
• Utilises thin film technology for superior performance
• Power rated at 0.1 W suitable for multiple applications
• Operates reliably between -55°C and +155°C
• Designed to meet automotive standards AEC-Q200
• Offers a temperature coefficient of ±25 ppm/°C for stable operation
Applications
• Used in automotive electronic control units
• Ideal for precision circuitry in electrical devices
• Effective in consumer electronics for optimal performance
• Utilised in power management systems in automation technology
• Ideal for precision circuitry in electrical devices
• Effective in consumer electronics for optimal performance
• Utilised in power management systems in automation technology
What are the benefits of using this resistor in automotive applications?
It meets the AEC-Q200 automotive standard, ensuring high reliability in various environmental conditions, which is Crucial for vehicle performance and safety.
How does the technology used in this resistor affect its reliability?
Thin film technology promotes consistent performance and minimal drift under temperature fluctuations, providing dependable operation for critical electronic applications.
What considerations should be MADE regarding the operating temperature range?
The operating temperature range of -55°C to +155°C allows it to function effectively in extreme conditions, making it suitable for harsh environments or applications requiring robust components.
How is the low tolerance beneficial for electronic design?
A low tolerance of ±0.1 % enhances the accuracy of the circuit, reducing the risk of variance that could affect the performance of the overall system.
What applications specifically require the temperature coefficient of ±25 ppm/°C?
This level of accuracy is particularly important in precise measurement and control systems, ensuring that performance remains stable across varying temperatures.
Related links
- Panasonic ERA 6.8 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB682V
- Panasonic ERA 6.8 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % 0.1 W - ERA2VEB6801X
- Panasonic ERA 8.25 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 64.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB223V
- Panasonic ERA 68 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.06 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 5.49 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
