Panasonic ERA 390 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB391V
- RS Stock No.:
- 566-541
- Distrelec Article No.:
- 304-29-762
- Mfr. Part No.:
- ERA3AEB391V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£0.55
(exc. VAT)
£0.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 535 unit(s) shipping from 20 April 2026
- Plus 215 unit(s) shipping from 20 April 2026
- Plus 6,405 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.11 | £0.55 |
| 50 - 95 | £0.066 | £0.33 |
| 100 - 245 | £0.054 | £0.27 |
| 250 - 495 | £0.05 | £0.25 |
| 500 + | £0.044 | £0.22 |
*price indicative
- RS Stock No.:
- 566-541
- Distrelec Article No.:
- 304-29-762
- Mfr. Part No.:
- ERA3AEB391V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 390Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.8mm | |
| Height | 0.45mm | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 390Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 0.8mm | ||
Height 0.45mm | ||
Length 1.6mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Panasonic ERA Series SMD Resistor, 390Ω Resistance, ±0.1 % Tolerance - ERA3AEB391V
This SMD resistor is a high precision component designed for various electronic applications. With a resistance Value of 390 Ω, this thin film SMD resistor is housed in a Compact 0603 package. It maintains a temperature coefficient of ±25 ppm/°C, ensuring stable performance across a wide range of operating conditions from -55°C to +155°C.
Features & Benefits
• Offers ±0.1% tolerance for high accuracy applications
• Achieves a power rating of 0.1 W for efficient performance
• Complies with AEC-Q200 for automotive reliability
• Utilises thin film technology for enhanced stability
• Compact 0603 form factor fits space-constrained designs
• Low temperature coefficient reduces drift over temperature variations
• Achieves a power rating of 0.1 W for efficient performance
• Complies with AEC-Q200 for automotive reliability
• Utilises thin film technology for enhanced stability
• Compact 0603 form factor fits space-constrained designs
• Low temperature coefficient reduces drift over temperature variations
Applications
• Used with automotive control circuits for reliable operation
• Ideal for Precision Resistor networks in complex electronics
• Utilised in amplifiers demanding high accuracy and stability
• Effective in low-noise requiring EXACT resistance values
• Ideal for Precision Resistor networks in complex electronics
• Utilised in amplifiers demanding high accuracy and stability
• Effective in low-noise requiring EXACT resistance values
What is the significance of the tolerance rating of this resistor?
The ±0.1% tolerance rating ensures that the resistor maintains a precise resistance value, which is Crucial for applications requiring strict specifications and reliability in performance.
How does the temperature range affect the usability of this component?
The wide operating temperature range of -55°C to +155°C allows for versatile use in harsh environments, making it suitable for both industrial and automotive applications.
Why is thin film technology advantageous for this type of resistor?
Thin film technology provides improved performance stability and lower noise levels compared to thick film options, making it Ideal for high-frequency applications and precision measurements.
How does AEC-Q200 compliance enhance the reliability of this resistor?
Being AEC-Q200 compliant indicates that the resistor meets stringent automotive standards, ensuring long-term reliability and performance even in demanding conditions typical of automotive applications.
What considerations should be taken into account for optimal performance?
It is important to ensure that the resistor is properly rated for the circuit's power needs and that it is used within its specified temperature limits to prevent failure or inaccurate readings.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 390 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB391V
- Panasonic ERA 8.25 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 64.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB223V
- Panasonic ERA 68 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.06 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 5.49 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 41.2 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
