Panasonic ERJL06 100 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W - ERJL06KF10CV

Subtotal (1 pack of 5 units)*

£1.81

(exc. VAT)

£2.17

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 300 left, ready to ship
  • Final 1,060 unit(s) shipping from 30 April 2026
Units
Per unit
Per Pack*
5 +£0.362£1.81

*price indicative

Packaging Options:
RS Stock No.:
566-452
Mfr. Part No.:
ERJL06KF10CV
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

100mΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Current

Package/Case

0805

Tolerance

±1 %

Packaging

Punched Carrier Tape

Power Rating

0.125W

Mount Type

Surface

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJL06

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Height

0.6mm

Width

1.25mm

Length

2mm

Standards/Approvals

IEC 60115-8, JEITA RC-2144, JIS C 5201-8, RoHS

0805 Format ERJL06 Series - 1%


Panasonic ERJ L06 thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, ERJ L06 resistors feature low-resistance values of 47 mΩ to 100 mΩ.

AEC-Q200 qualified

Current sensing

Small size

Low-resistance Value

Suitable for both flow and reflow soldering

Standards

IEC 60115-8, JIS C 5201-8, JEITA RC-2144

Related links