Panasonic ERA 120 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB121V
- RS Stock No.:
- 566-406
- Mfr. Part No.:
- ERA3AEB121V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£0.55
(exc. VAT)
£0.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 775 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 4,530 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.11 | £0.55 |
| 50 - 95 | £0.066 | £0.33 |
| 100 - 245 | £0.054 | £0.27 |
| 250 - 495 | £0.05 | £0.25 |
| 500 + | £0.044 | £0.22 |
*price indicative
- RS Stock No.:
- 566-406
- Mfr. Part No.:
- ERA3AEB121V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 120Ω | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Height | 0.45mm | |
| Width | 0.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 120Ω | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Termination Style Solder | ||
Height 0.45mm | ||
Width 0.8mm | ||
Standards/Approvals RoHS | ||
Panasonic Series ERA SMD Resistor, 120Ω Resistance, ±0.1% Tolerance - ERA3AEB121V
This SMD resistor is a high-precision component designed for enhanced performance in electronic circuits. Utilising thin film technology, this surface mount resistor is compact, measuring just 0603 (1608M) in size. With a resistance Value of 120Ω and a power rating of 0.1W, it represents a reliable choice for various applications in the automation and electrical industries.
Features & Benefits
• Utilises thin film technology for superior stability
• High precision with a tolerance of ±0.1 %
• Temperature coefficient of ±25 ppm/°C ensures reliability
• Compact 0603 package facilitates space-saving designs
• Complies with AEC-Q200 standards for automotive applications
• Operates effectively in temperatures as low as -55 °C
Applications
• Used in Advanced automation systems requiring precise resistive values
• Ideal for electronic devices in automotive
• Suitable for high-frequency circuit designs
• Implemented in various PCB designs for Compact electronics
What makes the resistor suitable for automotive applications?
Its compliance with AEC-Q200 standards ensures it meets stringent reliability requirements necessary in automotive electronics, making it a dependable choice for critical applications.
How does the thin film technology benefit circuit performance?
Thin film technology allows for tighter tolerances and improved stability over varying conditions, resulting in more accurate performance in sensitive electronic systems.
What environmental conditions can this resistor withstand?
This component operates efficiently in temperatures as low as -55 °C, making it suitable for harsh environments where other components may fail.
Related links
- Panasonic ERA 120 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB121V
- Panasonic ERA 120 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB124V
- Panasonic ERA 120 Ω, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB121V
- Panasonic ERA 8.25 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 64.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 33 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB333V
- Panasonic ERA 1.91 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 24 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
