Panasonic ERJ8BW 100 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 1 W - ERJ8BWJR100V

Bulk discount available

Subtotal (1 pack of 5 units)*

£1.52

(exc. VAT)

£1.825

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8,555 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£0.304£1.52
50 - 95£0.284£1.42
100 - 245£0.264£1.32
250 - 495£0.244£1.22
500 +£0.226£1.13

*price indicative

Packaging Options:
RS Stock No.:
566-200
Mfr. Part No.:
ERJ8BWJR100V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

100mΩ

Resistor Type

Current

Technology

Thick Film

Package/Case

1206

Tolerance

±5 %

Packaging

Punched Carrier Tape

Power Rating

1W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ8BW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.6mm

Length

3.2mm

Termination Style

Surface Mount

Standards/Approvals

IEC 60115-8, JEITA RC-2144, JIS C 5201-8, RoHS

Height

0.65mm

1206 Format ERJ8BW Series - 5%


Panasonic ERJ 8BW thick film chip resistors are Compact and lightweight. Constructed from three layers of electrodes and a metal glaze thick film resistive element, ERJ 8BW resistors have a double-sided resistive element structure. This offers improved high power/resistance to pulse. These chip resistors features low-resistance values of 10 mΩ to 100 mΩ.

AEC-Q200 qualified

Current sensing

Small size

Low-resistance Value

Suitable for both flow and reflow soldering

Applications


These chip resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134B

Related links