Panasonic ERJ8BW 10mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 1W
- RS Stock No.:
- 566-197
- Mfr. Part No.:
- ERJ8BWFR010V
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£2.43
(exc. VAT)
£2.915
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 155 unit(s) ready to ship
- Plus 100 unit(s) ready to ship from another location
- Plus 9,700 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £0.486 | £2.43 |
*price indicative
- RS Stock No.:
- 566-197
- Mfr. Part No.:
- ERJ8BWFR010V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Resistance | 10mΩ | |
Technology | Thick Film | |
Package/Case | 1206 (3216M) | |
Tolerance | ±1% | |
Power Rating | 1W | |
Temperature Coefficient | ±200ppm/°C | |
Automotive Standard | AEC-Q200 | |
Series | ERJ8BW | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Resistance 10mΩ | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 1W | ||
Temperature Coefficient ±200ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ8BW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
1206 Format ERJ8BW Series - 1%
Panasonic ERJ 8BW thick film chip resistors are compact and lightweight. Constructed from three layers of electrodes and a metal glaze thick film resistive element, ERJ 8BW resistors have a double-sided resistive element structure. This offers improved high power/resistance to pulse. These chip resistors features low-resistance values of 10 mΩ to 100 mΩ.
AEC-Q200 qualified
Low TCR
Current sensing
Small size
Low resistance value
Suitable for both flow and reflow soldering
Low TCR
Current sensing
Small size
Low resistance value
Suitable for both flow and reflow soldering
Applications
These chip resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134B
Related links
- Panasonic ERJ8BW 10mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 1W
- Panasonic ERJ8BW 56mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 1W
- Panasonic ERJ8BW 30mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 1W
- Panasonic ERJ8BW 33mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 1W
- Panasonic ERJ8BW 100mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 1W
- Panasonic ERJ8BW 47mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 1W
- Panasonic ERJ8BW 20mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 1W
- Panasonic ERJ8BW 12mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 1W