Panasonic ERA 47 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB473V
- RS Stock No.:
- 565-914
- Distrelec Article No.:
- 304-28-349
- Mfr. Part No.:
- ERA6AEB473V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£0.67
(exc. VAT)
£0.805
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 995 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 13,030 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.134 | £0.67 |
| 50 - 95 | £0.08 | £0.40 |
| 100 - 245 | £0.066 | £0.33 |
| 250 - 495 | £0.06 | £0.30 |
| 500 + | £0.054 | £0.27 |
*price indicative
- RS Stock No.:
- 565-914
- Distrelec Article No.:
- 304-28-349
- Mfr. Part No.:
- ERA6AEB473V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 47kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.125W | |
| Voltage | 100V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Height | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 47kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.125W | ||
Voltage 100V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Height 0.5mm | ||
- COO (Country of Origin):
- JP
Panasonic Series ERA SMD Resistor, 47kΩ Resistance, ±0.1% Tolerance - ERA6AEB473V
This SMD resistor is designed for high-precision applications, featuring a resistance Value of 47 kΩ. Constructed using thin film technology and available in an 0805 (2012M) package size, this component is suitable for a wide range of electronic devices. With its robust temperature coefficient of ±25 ppm/°C, it maintains performance in various environmental conditions, making it Ideal for automotive applications.
Features & Benefits
• Provides ±0.1% tolerance for high accuracy
• Operates at a power rating of 0.125W
• Features a low temperature coefficient for stable performance
• AEC-Q200 compliant for automotive-grade reliability
• Compact 0805 resistor size for space-saving design
Applications
• Used in automotive electronics for enhanced reliability
• Integrated into precision measurement devices
• Utilised in circuit boards for industrial automation
• Employed in consumer electronics for stable operation
What are the implications of the ±0.1% tolerance for circuit performance?
The ±0.1% tolerance ensures consistent and precise resistance values, Crucial for maintaining circuit integrity and performance in sensitive applications, minimising signal drift and potential errors.
How does the low temperature coefficient impact the resistor's functionality?
The low temperature coefficient of ±25 ppm/°C means the resistor's resistance will change minimally with temperature fluctuations, maintaining consistent performance even in varying thermal environments.
In what specific scenarios is this component VITAL for automotive applications?
This component is VITAL when precise resistance values are necessary for control systems, sensors, and circuit protection in high-stakes automotive environments, ensuring safety and functionality.
Related links
- Panasonic ERA 47 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB473V
- Panasonic ERA 47 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.125 W - ERA3VEB4702V
- Panasonic ERA 47 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB470V
- Panasonic ERA 47 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB473V
- Panasonic ERA 47 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % 0.125 W - ERA3VEB47R0V
- Panasonic ERA 43.2 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4322V
- Panasonic ERA 8.45 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB8451V
- Panasonic ERA 1.07 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB1071V
