Panasonic 0Ω, 1206 (3216M) Thick Film SMD Resistor ±0% 0.25W - ERJ8GEY0R00V

Stock information currently inaccessible
RS Stock No.:
434-589
Mfr. Part No.:
ERJ8GEY0R00V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±0%

Power Rating

0.25W

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Related links