TDK, VLS-E, 4012 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Shielded 1.33A Idc
- RS Stock No.:
- 916-4302
- Mfr. Part No.:
- VLS4012ET-100M
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 916-4302
- Mfr. Part No.:
- VLS4012ET-100M
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 10 μH | |
| Maximum DC Current | 1.33A | |
| Package/Case | 4012 | |
| Length | 4mm | |
| Depth | 4mm | |
| Height | 1.2mm | |
| Dimensions | 4 x 4 x 1.2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 228mΩ | |
| Series | VLS-E | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 10 μH | ||
Maximum DC Current 1.33A | ||
Package/Case 4012 | ||
Length 4mm | ||
Depth 4mm | ||
Height 1.2mm | ||
Dimensions 4 x 4 x 1.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 228mΩ | ||
Series VLS-E | ||
Core Material Ferrite | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Inductor Construction Shielded | ||
