Murata, 8200 Wire-wound SMD Inductor 220 μH ±10% Wire-Wound 100mA Idc Q:40

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
905-5028
Mfr. Part No.:
82224C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

220 μH

Maximum DC Current

100mA

Length

2.5mm

Depth

3.2mm

Height

2mm

Dimensions

2.5 x 3.2 x 2mm

Tolerance

±10%

Maximum DC Resistance

Series

8200

Maximum Self Resonant Frequency

10MHz

Minimum Quality Factor

40

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C