Murata Power Solutions, 8200 Wirewound Surface Mount Inductor 22 μH ±10 % 320 mA Idc Q:35

Bulk discount available
View bulk pricing options

Subtotal 25 units (supplied on a continuous strip)*

£14.25

(exc. VAT)

£17.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,910 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
25 - 45£0.57
50 - 95£0.542
100 - 245£0.506
250 +£0.476

*price indicative

Packaging Options:
RS Stock No.:
905-5024P
Mfr. Part No.:
82223C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

Wirewound Surface Mount Inductor

Inductance

22μH

Maximum DC Current

320mA

Packaging

Tape & Reel

Length

2.5mm

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

920mΩ

Maximum Operating Temperature

85°C

Inductance Tolerance

±10 %

Series

8200

Depth

3.2mm

Height

2mm

Standards/Approvals

RoHS

Termination Style

Solder

Maximum Self Resonant Frequency

25MHz

Minimum Quality Factor

35

Moulded

Yes

Inductor Construction

Wirewound

8200 Series Miniature Wire Wound Inductors


8200 series is a range of miniature, surface-mount, I-core power inductors. They are designed for use in power applications with restricted PCB space and height, such as ExpressCard™ technology, handheld devices,

DC-DC converters and notebook computers

Up to 2.0A Idc

1.0μH to 470μH

Low Rdc

Ultra low profile

Murata Non Standard SMT Inductors (Chokes)


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy