Murata, 4600 Shielded Wire-wound SMD Inductor 33 μH Wire-Wound 1.45A Idc
- RS Stock No.:
- 905-5009
- Mfr. Part No.:
- 46333C
- Brand:
- Murata Power Solutions
Stock information currently inaccessible
- RS Stock No.:
- 905-5009
- Mfr. Part No.:
- 46333C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Inductance | 33 μH | |
| Maximum DC Current | 1.45A | |
| Length | 7.3mm | |
| Depth | 4.55mm | |
| Height | 7.3mm | |
| Dimensions | 7.3 x 4.55 x 7.3mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 190mΩ | |
| Series | 4600 | |
| Maximum Self Resonant Frequency | 10kHz | |
| Maximum Operating Temperature | +125°C | |
| Moulded | Yes | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Inductance 33 μH | ||
Maximum DC Current 1.45A | ||
Length 7.3mm | ||
Depth 4.55mm | ||
Height 7.3mm | ||
Dimensions 7.3 x 4.55 x 7.3mm | ||
Shielded Yes | ||
Maximum DC Resistance 190mΩ | ||
Series 4600 | ||
Maximum Self Resonant Frequency 10kHz | ||
Maximum Operating Temperature +125°C | ||
Moulded Yes | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
