Murata Power Solutions, 4500 Shielded Wirewound Surface Mount Inductor 100 μH ±20 % 700 mA Idc
- RS Stock No.:
- 905-4980
- Mfr. Part No.:
- 45104C
- Brand:
- Murata Power Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£4.38
(exc. VAT)
£5.255
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,000 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 20 | £0.876 | £4.38 |
| 25 - 45 | £0.838 | £4.19 |
| 50 - 95 | £0.812 | £4.06 |
| 100 - 245 | £0.788 | £3.94 |
| 250 + | £0.77 | £3.85 |
*price indicative
- RS Stock No.:
- 905-4980
- Mfr. Part No.:
- 45104C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Inductance | 100μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 700mA | |
| Packaging | Tape & Reel | |
| Length | 7.3mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 710mΩ | |
| Series | 4500 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Surface Mount | |
| Height | 7.3mm | |
| Depth | 3.55mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 10kHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Inductance 100μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 700mA | ||
Packaging Tape & Reel | ||
Length 7.3mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 710mΩ | ||
Series 4500 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Termination Style Surface Mount | ||
Height 7.3mm | ||
Depth 3.55mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 10kHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
4500 Series Shielded Wire Wound Inductors
4500 Series Shielded Wire Wound Inductors ranges from 0.28μH to 1.0mH and upto 8A Idc
They are suitable for power-line filtering found in consumer electronics such as desktop computers, LED applications and GPS systems, as well as in a vast range of industrial and telecom applications including network hubs, bridges & routers, and high frequency wireless communication devices
These surface mount inductors are extremely compact and have an integral shield, making them useful in EMI sensitive applications
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata Power Solutions, 4500 Shielded Wirewound Surface Mount Inductor 100 μH ±20 % 700 mA Idc
- Murata Power Solutions, 4500 Shielded Surface Mount Inductor 2.2 μH ±30 % 4.5 A Idc
- Murata Power Solutions, 5000 Shielded Surface Mount Common Mode Choke 1 mH -30 to 50 % 700 mA Idc
- Murata Power Solutions, 5000 Surface Mount Common Mode Choke 470 μH -30 to 50 % 700 mA Idc
- Murata Power Solutions, 4600 Shielded Surface Mount Inductor 220 μH ±20 % 570 mA Idc
- Murata Power Solutions 3.3 mH Leaded Inductor Q:45 1.428 Ω Rdc, 1400
- Murata Power Solutions 6.8 mH Ferrite Bobbin Bobbin Inductor Q:47 2.3 Ω Rdc, 1400
- Murata Power Solutions 332C Wirewound Surface Mount Inductor 47 μH ±10 % 250 mA Idc Q:40
