Bourns, SRP1770TA, 1770 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 47 μH ±20 % 8.7 A Idc
- RS Stock No.:
- 905-4772P
- Mfr. Part No.:
- SRP1770TA-470M
- Brand:
- Bourns
Subtotal 50 units (supplied on a continuous strip)*
£94.00
(exc. VAT)
£113.00
(inc. VAT)
FREE delivery for orders over £60.00
- 109 unit(s) ready to ship
Units | Per unit |
|---|---|
| 50 - 99 | £1.88 |
| 100 - 199 | £1.84 |
| 200 - 499 | £1.78 |
| 500 + | £1.74 |
*price indicative
- RS Stock No.:
- 905-4772P
- Mfr. Part No.:
- SRP1770TA-470M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 47μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 8.7A | |
| Package/Case | 1770 | |
| Packaging | Reel | |
| Length | 17.3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 55mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Series | SRP1770TA | |
| Depth | 6.7mm | |
| Height | 16.9mm | |
| Standards/Approvals | RoHS | |
| Core Material | Carbonyl Powder | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 3MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 47μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 8.7A | ||
Package/Case 1770 | ||
Packaging Reel | ||
Length 17.3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 55mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Series SRP1770TA | ||
Depth 6.7mm | ||
Height 16.9mm | ||
Standards/Approvals RoHS | ||
Core Material Carbonyl Powder | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 3MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 20 | ||
