Bourns, SRP1770TA, 1770 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 10 μH ±20 % 16.5 A Idc
- RS Stock No.:
- 905-4769P
- Mfr. Part No.:
- SRP1770TA-100M
- Brand:
- Bourns
Subtotal 10 units (supplied on a continuous strip)*
£20.20
(exc. VAT)
£24.20
(inc. VAT)
FREE delivery for orders over £60.00
- 10 left, ready to ship
Units | Per unit |
|---|---|
| 10 - 24 | £2.02 |
| 25 - 49 | £1.78 |
| 50 - 99 | £1.54 |
| 100 + | £1.47 |
*price indicative
- RS Stock No.:
- 905-4769P
- Mfr. Part No.:
- SRP1770TA-100M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 16.5A | |
| Package/Case | 1770 | |
| Length | 17.3mm | |
| Packaging | Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 13mΩ | |
| Maximum Operating Temperature | 150°C | |
| Series | SRP1770TA | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Solder | |
| Height | 16.9mm | |
| Depth | 6.7mm | |
| Core Material | Carbonyl Powder | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 8MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 16.5A | ||
Package/Case 1770 | ||
Length 17.3mm | ||
Packaging Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 13mΩ | ||
Maximum Operating Temperature 150°C | ||
Series SRP1770TA | ||
Inductance Tolerance ±20 % | ||
Termination Style Solder | ||
Height 16.9mm | ||
Depth 6.7mm | ||
Core Material Carbonyl Powder | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 8MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 20 | ||
